-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-99-218LM2C/3640SG6/TR8-TTR-ND
|
DigiKey | LED WHITE CLEAR SMD R/A Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1034 / $0.1252 | Buy Now |
DISTI #
99-218LM2C/3640SG6
|
Avnet Americas | LED Uni-Color White x=0.304/y=0.301 30mA 2-Pin SMD T/R - Tape and Reel (Alt: 99-218LM2C/3640SG6) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0569 / $0.1136 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1053 | Buy Now |
DISTI #
S10C004193
|
EBV Elektronik | LED Uni-Color White x=0.304/y=0.301 30mA 2-Pin SMD T/R (Alt: S10C004193) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
99-218LM2C/3640SG6/TR8-T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
99-218LM2C/3640SG6/TR8-T
Everlight Electronics Co Ltd
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.45 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 1.9 cd | |
Luminous Intensity-Nom | 2025.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 3.25 mm | |
Viewing Angle | 120 deg |