There are no models available for this part yet.
Overview of 99-218UM2C/3438S96/TR8-T by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 99-218UM2C/3438S96/TR8-T by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-99-218UM2C/3438S96/TR8-TTR-ND
|
DigiKey | LED Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1793 / $0.2080 | Buy Now | |
DISTI #
638-8UM2C3438S96TR8T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0670 / $0.0950 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1869 | Buy Now | ||
LCSC | 20mA Colorless transparent lens Side sticker -40+85 White 120 110mW SMD1.1x3.8mm LED Indication - Discrete ROHS | 550 |
|
$0.0486 / $0.0920 | Buy Now |