Part Details for 99-235/R6SB7GHC-A01/2D by Everlight Electronics Co Ltd
Overview of 99-235/R6SB7GHC-A01/2D by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 99-235/R6SB7GHC-A01/2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S10C003556
|
EBV Elektronik | (Alt: S10C003556) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 99-235/R6SB7GHC-A01/2D
99-235/R6SB7GHC-A01/2D CAD Models
99-235/R6SB7GHC-A01/2D Part Data Attributes
|
99-235/R6SB7GHC-A01/2D
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
99-235/R6SB7GHC-A01/2D
Everlight Electronics Co Ltd
Triple Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR COLORLESS | |
Luminous Intensity-Nom | 270.0/842.5/337.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |