Part Details for 9911-500 by Bivar Inc
Overview of 9911-500 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9911-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M0378
|
Newark | Pcb Mounting, Round, Nylon 6, 12.7Mm, Pcb Support Type:-, Pcb Support Material:Nylon 6 (Polyamide 6), Height:12.7Mm, External Width:6.4Mm, Product Range:-, Inner Diameter:3.2Mm, Outer Diameter:6.4Mm, Overall Length:12.7Mm Rohs Compliant: Yes |Bivar 9911-500 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
492-1093-ND
|
DigiKey | ROUND SPACER #4 NYLON 1/2" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10491 In Stock |
|
$0.0345 / $0.1000 | Buy Now |
DISTI #
749-9911-500
|
Mouser Electronics | Standoffs & Spacers Nylon Tube Spacers 0.5in Length RoHS: Compliant | 10317 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70532690
|
RS | Nylon Tubular, 0.500 in. Length, 0.250 OD, 0.125 ID, #4 Screw Size, White | Bivar Inc. 9911-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 |
|
$0.0840 / $0.1000 | Buy Now |
|
Future Electronics | 9911 Series .500 in High Screw Size 4 Natural Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0400 | Buy Now |
DISTI #
2361631
|
element14 Asia-Pacific | SPACER, ROUND, NYLON 6, 12.7MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0879 | Buy Now |
DISTI #
2361631
|
Farnell | PCB MOUNTING, ROUND, NYLON 6, 12.7MM RoHS: Compliant Min Qty: 1000 Lead time: 6 Weeks, 4 Days Container: Each | 0 |
|
$0.0419 / $0.0603 | Buy Now |
Part Details for 9911-500
9911-500 CAD Models
9911-500 Part Data Attributes:
|
9911-500
Bivar Inc
Buy Now
|
Compare Parts:
9911-500
Bivar Inc
|
Samacsys Manufacturer | Bivar |