-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY REED SPST-NO 250MA 5V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-1415-1-ND
|
DigiKey | RELAY REED SPST-NO 250MA 5V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15008 In Stock |
|
$6.0378 / $10.3500 | Buy Now |
DISTI #
816-9913-05-20TR
|
Mouser Electronics | Reed Relays RELAY STANDARD REED, 5V, 200 OHMS, J FORM, TR. RoHS: Compliant | 760 |
|
$5.9100 / $10.3500 | Buy Now |
|
Onlinecomponents.com | RELAY STANDARD REED, 5V, 200 OHMS, J FORM, TR. RoHS: Compliant |
2000 In Stock |
|
$5.5300 / $6.7900 | Buy Now |
|
Master Electronics | RELAY STANDARD REED, 5V, 200 OHMS, J FORM, TR. RoHS: Compliant |
2000 In Stock |
|
$5.5300 / $6.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9913-05-20TR
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9913-05-20TR
Coto Technology USA
RELAY REED SPST-NO 250MA 5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | MAGNETIC SHIELD, SUPPRESSED ZENER DIODE | |
Body Breadth | 3.81 mm | |
Body Height | 3.61 mm | |
Body Length or Diameter | 8.89 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@100VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@100VDC | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 0.3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Physical Dimension | 8.89mm x 3.81mm x 3.61mm | |
Reference Standard | EIA/NARM | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.05 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |