Part Details for 9913-562 by Bivar Inc
Overview of 9913-562 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9913-562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2044
|
Newark | Nylon Tubular, 0.562 In. Length, 0.187 Od, 0.091 Id, #2 Screw Size, White/Bag |Bivar 9913-562 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
492-1049-ND
|
DigiKey | ROUND SPACER #2 NYLON 9/16" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
749-9913-562
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .562in Nylon White RoHS: Compliant | 99 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
70532780
|
RS | Nylon Tubular, 0.562 in. Length, 0.187 OD, 0.091 ID, #2 Screw Size, White | Bivar Inc. 9913-562 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0420 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0414 | Buy Now |