Part Details for 9921320005 by Weidmüller Interface GmbH & Co. KG
Overview of 9921320005 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9921320005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9921320005
|
Avnet Americas | Circuit Breaker Thermal Magnetic 1Pole 32A - Bulk (Alt: 9921320005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 1Pole 32A RoHS: Compliant | 0 |
|
$53.6700 / $65.8200 | Buy Now |
DISTI #
9921320005
|
Avnet Americas | Circuit Breaker Thermal Magnetic 1Pole 32A - Bulk (Alt: 9921320005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |