Part Details for 9961-4400 by Altech Corporation
Overview of 9961-4400 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9961-4400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0992
|
Newark | Itbn-M8-S1.5-Fl-1030Vdc |Altech 9961-4400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.0000 / $172.2200 | Buy Now |
DISTI #
9961-4400-ND
|
DigiKey | SENSOR PROX INDUCTIVE 1.5MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.2700 | Buy Now |
DISTI #
845-99614400
|
Mouser Electronics | Proximity Sensors ITBN-M8-S1.5-FL-1030VDC | 0 |
|
$128.4900 / $139.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$116.5600 | Buy Now |
DISTI #
10105189
|
TestEquity LLC | Altech 9961-4400 ITBN-M8-S1.5-FL-1030VDC 200mA-PNP-NC-2m Cable | 0 |
|
$141.0000 | Buy Now |