Part Details for 9981-1250 by Altech Corporation
Results Overview of 9981-1250 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9981-1250 Information
9981-1250 by Altech Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 499-8125-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 25 positions, left, adv mate, 5.15mm (0.202in), Header. | |
| 499-8125-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 25 positions, left, adv mate, 6.25mm (0.246in), Header. | |
| 499-8125-063 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 25 positions, left, adv mate, 4.25mm (0.167in), Header. |
Price & Stock for 9981-1250
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AK1175
|
Newark | Itnb-M8-S3.0-Nf-1030Vdc |Altech 9981-1250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.3700 / $166.4900 | Buy Now |
|
DISTI #
9981-1250-ND
|
DigiKey | SENSOR PROX INDUCTIVE CYLINDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.0200 | Buy Now |
|
DISTI #
845-99811250
|
Mouser Electronics | Proximity Sensors - Industrial ITNB-M8-S3.0-NF-1030VDC | 0 |
|
$112.9800 / $118.0200 | Order Now |
|
DISTI #
75666580
|
RS | ITNB-M8-S3.0-NF-1030VDC, 200MA Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$136.3100 | RFQ |
|
|
Onlinecomponents.com | COO: Germany RoHS: Compliant | 0 |
|
$112.3200 / $136.3100 | Buy Now |