Part Details for 9C08052A2204FKPF3 by YAGEO Corporation
Overview of 9C08052A2204FKPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A2204FKPF3
9C08052A2204FKPF3 CAD Models
9C08052A2204FKPF3 Part Data Attributes:
|
9C08052A2204FKPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A2204FKPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A2204FKPF3
This table gives cross-reference parts and alternative options found for 9C08052A2204FKPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A2204FKPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08052M20FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | 9C08052A2204FKPF3 vs CRCW08052M20FKTABC |
MCPWR05FTEW2204 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | 9C08052A2204FKPF3 vs MCPWR05FTEW2204 |
CRCW08052M20FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A2204FKPF3 vs CRCW08052M20FKEAC |
RTT052204FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A2204FKPF3 vs RTT052204FP2 |
RC0805FR-132M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A2204FKPF3 vs RC0805FR-132M2 |
CR0805-10W-2204FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | 9C08052A2204FKPF3 vs CR0805-10W-2204FPT-13 |
9C08052A2204FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A2204FKPF3 vs 9C08052A2204FKHFT |
CRCW08052M20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A2204FKPF3 vs CRCW08052M20FKEBC |
CRCW08052204F100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A2204FKPF3 vs CRCW08052204F100RT5 |
RMC1/10K2204FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | 9C08052A2204FKPF3 vs RMC1/10K2204FBA |