Part Details for 9C12181W6190FKPF5 by YAGEO Corporation
Overview of 9C12181W6190FKPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C12181W6190FKPF5
9C12181W6190FKPF5 CAD Models
9C12181W6190FKPF5 Part Data Attributes
|
9C12181W6190FKPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C12181W6190FKPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1218 | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C12181W6190FKPF5
This table gives cross-reference parts and alternative options found for 9C12181W6190FKPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12181W6190FKPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X6190FTL | Fixed Resistor, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 9C12181W6190FKPF5 vs MR18X6190FTL |
RC1218F6190 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | 9C12181W6190FKPF5 vs RC1218F6190 |
CR1218F619RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | 9C12181W6190FKPF5 vs CR1218F619RD50 |
MR18X6190FQL | Fixed Resistor, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 9C12181W6190FKPF5 vs MR18X6190FQL |
232273576191L | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C12181W6190FKPF5 vs 232273576191L |
232273526191 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 9C12181W6190FKPF5 vs 232273526191 |
AF1218FK-07619RL | Fixed Resistor, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 9C12181W6190FKPF5 vs AF1218FK-07619RL |
RMC-286190FK | RES,SMT,NON-SPECIFIED,619 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | 9C12181W6190FKPF5 vs RMC-286190FK |
CLF1218619R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | 9C12181W6190FKPF5 vs CLF1218619R1%100PPM/KNB16 |
WHPC1218-619RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | 9C12181W6190FKPF5 vs WHPC1218-619RFT4 |