Part Details for CLF1218619R1%100PPM/KNB16 by Microtech GmbH Electronic
Overview of CLF1218619R1%100PPM/KNB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF1218619R1%100PPM/KNB16
CLF1218619R1%100PPM/KNB16 CAD Models
CLF1218619R1%100PPM/KNB16 Part Data Attributes
|
CLF1218619R1%100PPM/KNB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF1218619R1%100PPM/KNB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 4.65 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF1218619R1%100PPM/KNB16
This table gives cross-reference parts and alternative options found for CLF1218619R1%100PPM/KNB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1218619R1%100PPM/KNB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X6190FTL | Fixed Resistor, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CLF1218619R1%100PPM/KNB16 vs MR18X6190FTL |
RC1218F6190 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | CLF1218619R1%100PPM/KNB16 vs RC1218F6190 |
CR1218F619RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CLF1218619R1%100PPM/KNB16 vs CR1218F619RD50 |
MR18X6190FQL | Fixed Resistor, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CLF1218619R1%100PPM/KNB16 vs MR18X6190FQL |
232273576191L | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CLF1218619R1%100PPM/KNB16 vs 232273576191L |
232273526191 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CLF1218619R1%100PPM/KNB16 vs 232273526191 |
AF1218FK-07619RL | Fixed Resistor, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CLF1218619R1%100PPM/KNB16 vs AF1218FK-07619RL |
RMC-286190FK | RES,SMT,NON-SPECIFIED,619 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CLF1218619R1%100PPM/KNB16 vs RMC-286190FK |
9C12181W6190FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | CLF1218619R1%100PPM/KNB16 vs 9C12181W6190FKPF5 |
WHPC1218-619RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CLF1218619R1%100PPM/KNB16 vs WHPC1218-619RFT4 |