Part Details for 9C25121W8200JKPF5 by YAGEO Corporation
Overview of 9C25121W8200JKPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C25121W8200JKPF5
9C25121W8200JKPF5 CAD Models
9C25121W8200JKPF5 Part Data Attributes
|
9C25121W8200JKPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C25121W8200JKPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 9C25121W8200JKPF5
This table gives cross-reference parts and alternative options found for 9C25121W8200JKPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C25121W8200JKPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC63821JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | 9C25121W8200JKPF5 vs RPC63821JTE |
RC12K821JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 9C25121W8200JKPF5 vs RC12K821JT |
CR2512-1W-821JPT | Fixed Resistor, 1W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | VENKEL LTD | 9C25121W8200JKPF5 vs CR2512-1W-821JPT |
RMC25128205% | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | 9C25121W8200JKPF5 vs RMC25128205% |
RC2512JK-07820RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 9C25121W8200JKPF5 vs RC2512JK-07820RL |
25121WJ0821T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W8200JKPF5 vs 25121WJ0821T4E |
RC12K821JC | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 9C25121W8200JKPF5 vs RC12K821JC |
RC12K821JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 9C25121W8200JKPF5 vs RC12K821JBG |
RCM6432J821CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | 9C25121W8200JKPF5 vs RCM6432J821CS |
232276260821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C25121W8200JKPF5 vs 232276260821 |