Part Details for RCM6432J821CS by Samsung Electro-Mechanics
Overview of RCM6432J821CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432J821CS
RCM6432J821CS CAD Models
RCM6432J821CS Part Data Attributes:
|
RCM6432J821CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432J821CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432J821CS
This table gives cross-reference parts and alternative options found for RCM6432J821CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432J821CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA2512R8200J-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 820ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RCM6432J821CS vs TFA2512R8200J-T4 |
RC12K821JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RCM6432J821CS vs RC12K821JTG |
25121WJ0821T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCM6432J821CS vs 25121WJ0821T4E |
9C25121W8200JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RCM6432J821CS vs 9C25121W8200JKPF5 |
RMC25128205% | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RCM6432J821CS vs RMC25128205% |
FNF25JP-821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RCM6432J821CS vs FNF25JP-821 |
HQ121WJ0821T4E | Fixed Resistor, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCM6432J821CS vs HQ121WJ0821T4E |
FNF25JY-821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RCM6432J821CS vs FNF25JY-821 |
RAS25JEN821 | Fixed Resistor, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RCM6432J821CS vs RAS25JEN821 |
RMC25128205%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RCM6432J821CS vs RMC25128205%N |