| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 9DB803DFLFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48 | 9DB803DF vs 9DB803DFLFT |
| 9DB803DFILF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48 | 9DB803DF vs 9DB803DFILF |
| 9DB803DFLF | Integrated Device Technology Inc | Check for Price | SSOP-48, Tube | 9DB803DF vs 9DB803DFLF |
| ICS9DB803DFLF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 16 True Output(s), 0 Inverted Output(s), PDSO48 | 9DB803DF vs ICS9DB803DFLF |
| ICS9DB803DFLFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48 | 9DB803DF vs ICS9DB803DFLFT |
| ICS9DB803DFLF | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 9DB Series, 16 True Output(s), 0 Inverted Output(s), PDSO48 | 9DB803DF vs ICS9DB803DFLF |
| ICS9DB803DF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 16 True Output(s), 0 Inverted Output(s), PDSO48 | 9DB803DF vs ICS9DB803DF |
| 9DB803DFILFT | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48 | 9DB803DF vs 9DB803DFILFT |
| ICS9DB803DFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48 | 9DB803DF vs ICS9DB803DFT |
| 9DB803DFLF | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48 | 9DB803DF vs 9DB803DFLF |
Part Details for 9DB803DF by Integrated Device Technology Inc
Results Overview of 9DB803DF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9DB803DF Information
9DB803DF by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 9DB803DF by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
9DB803DF Part Data Attributes
|
|
9DB803DF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9DB803DF
Integrated Device Technology Inc
PLL Based Clock Driver, 9DB Series, 16 True Output(s), 0 Inverted Output(s), PDSO48
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Mo-118, Ssop-48 | |
| HTS Code | 8542.39.00.60 | |
| Family | 9db | |
| Input Conditioning | Differential Mux | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e0 | |
| Length | 15.875 Mm | |
| Logic IC Type | Pll Based Clock Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 48 | |
| Number of True Outputs | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 225 | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.05 Ns | |
| Seated Height-Max | 2.8 Mm | |
| Supply Voltage-Max (Vsup) | 3.465 V | |
| Supply Voltage-Min (Vsup) | 3.135 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 7.5 Mm |
Alternate Parts for 9DB803DF
This table gives cross-reference parts and alternative options found for 9DB803DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DB803DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.