Part Details for 9EL2 by Texas Instruments
Results Overview of 9EL2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9EL2 Information
9EL2 by Texas Instruments is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 9EL2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Silicon Surge Protector, 400V V(BO) Max, 10A | 5841 |
|
RFQ |
US Tariff Estimator: 9EL2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 9EL2
9EL2 Part Data Attributes
|
|
9EL2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
9EL2
Texas Instruments
Silicon Surge Protector, 400V V(BO) Max, 10A
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Button Cell Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 400 V | |
| Breakover Voltage-Min | 265 V | |
| Configuration | Single | |
| JESD-30 Code | O-CEDB-N2 | |
| Non-Repetitive Pk On-state Cur | 10 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Round | |
| Package Style | Disk Button | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | End | |
| Trigger Device Type | Silicon Surge Protector |
Alternate Parts for 9EL2
This table gives cross-reference parts and alternative options found for 9EL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9EL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 9EL2 | JW Miller | Check for Price | SILICON SURGE PROTECTOR | 9EL2 vs 9EL2 |