Part Details for 9R9-01-19 by 3M Interconnect
Overview of 9R9-01-19 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9R9-01-19
9R9-01-19 CAD Models
9R9-01-19 Part Data Attributes
|
9R9-01-19
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
9R9-01-19
3M Interconnect
Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for 9R9-01-19
This table gives cross-reference parts and alternative options found for 9R9-01-19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9R9-01-19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9R9-01-19 | 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 9R9-01-19 vs 9R9-01-19 |
SS-119-TT-1B | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 9R9-01-19 vs SS-119-TT-1B |
G8271911312 | Board Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 9R9-01-19 vs G8271911312 |
1741810000 | Board Connector, 19 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 9R9-01-19 vs 1741810000 |
1637750000 | Board Connector, 19 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 9R9-01-19 vs 1637750000 |
1639410000 | Board Connector, 19 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 9R9-01-19 vs 1639410000 |
SS-119-G-7 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 9R9-01-19 vs SS-119-G-7 |
801-93-019-61-001 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | 9R9-01-19 vs 801-93-019-61-001 |
1691280000 | Board Connector, 19 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 9R9-01-19 vs 1691280000 |
316-83-119-41-004101 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 9R9-01-19 vs 316-83-119-41-004101 |