Part Details for 9T06031A3241FBPFT by YAGEO Corporation
Overview of 9T06031A3241FBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A3241FBPFT
9T06031A3241FBPFT CAD Models
9T06031A3241FBPFT Part Data Attributes:
|
9T06031A3241FBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A3241FBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A3241FBPFT
This table gives cross-reference parts and alternative options found for 9T06031A3241FBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A3241FBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06033K24FHEA | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 9T06031A3241FBPFT vs TNPW06033K24FHEA |
TNPS06033241FHBX0B | RES,SMT,THIN FILM,3.24K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Draloric | 9T06031A3241FBPFT vs TNPS06033241FHBX0B |
RB06FBS3241 | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T06031A3241FBPFT vs RB06FBS3241 |
239042473242L | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A3241FBPFT vs 239042473242L |
RT0603FRE133K24 | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T06031A3241FBPFT vs RT0603FRE133K24 |
MCT0603HC3241FP1 | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 9T06031A3241FBPFT vs MCT0603HC3241FP1 |