Part Details for 9T08052A2212WAPF4 by YAGEO Corporation
Overview of 9T08052A2212WAPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A2212WAPF4
9T08052A2212WAPF4 CAD Models
9T08052A2212WAPF4 Part Data Attributes:
|
9T08052A2212WAPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A2212WAPF4
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A2212WAPF4
This table gives cross-reference parts and alternative options found for 9T08052A2212WAPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A2212WAPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1208050D2212BP500 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 9T08052A2212WAPF4 vs M1208050D2212BP500 |
RT0805BRD1022K1 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A2212WAPF4 vs RT0805BRD1022K1 |
TNPW080522K1BEEN | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A2212WAPF4 vs TNPW080522K1BEEN |
MCU08050D2212BP500 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A2212WAPF4 vs MCU08050D2212BP500 |
9T08052A2212WAPFT | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A2212WAPF4 vs 9T08052A2212WAPFT |
239062142213L | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A2212WAPF4 vs 239062142213L |
RB10BBP2212 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T08052A2212WAPF4 vs RB10BBP2212 |
239060132213L | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A2212WAPF4 vs 239060132213L |
MCU08050D2212BP100 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A2212WAPF4 vs MCU08050D2212BP100 |
9T08052A2212WAPF3 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A2212WAPF4 vs 9T08052A2212WAPF3 |