Part Details for 9T08052A5601BCPF4 by YAGEO Corporation
Overview of 9T08052A5601BCPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A5601BCPF4
9T08052A5601BCPF4 CAD Models
9T08052A5601BCPF4 Part Data Attributes:
|
9T08052A5601BCPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A5601BCPF4
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A5601BCPF4
This table gives cross-reference parts and alternative options found for 9T08052A5601BCPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A5601BCPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRB075K6 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A5601BCPF4 vs RT0805BRB075K6 |
MCU08050F5601BPW00 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A5601BCPF4 vs MCU08050F5601BPW00 |
TNPW08055K60BYEA | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A5601BCPF4 vs TNPW08055K60BYEA |
RT0805BRB135K6 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A5601BCPF4 vs RT0805BRB135K6 |
9T08052A5601WCPFT | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 9T08052A5601BCPF4 vs 9T08052A5601WCPFT |
239082135602L | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 9T08052A5601BCPF4 vs 239082135602L |
9T08052A5601WCPF3 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 9T08052A5601BCPF4 vs 9T08052A5601WCPF3 |