Part Details for 9T08052A7151WAPFT by YAGEO Corporation
Overview of 9T08052A7151WAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A7151WAPFT
9T08052A7151WAPFT CAD Models
9T08052A7151WAPFT Part Data Attributes
|
9T08052A7151WAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A7151WAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A7151WAPFT
This table gives cross-reference parts and alternative options found for 9T08052A7151WAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A7151WAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060137152L | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A7151WAPFT vs 239060137152L |
9T08052A7151WAPF4 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A7151WAPFT vs 9T08052A7151WAPF4 |
RB10BBP7151 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T08052A7151WAPFT vs RB10BBP7151 |
239064147152L | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 9T08052A7151WAPFT vs 239064147152L |
MCU08050D7151BP100 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A7151WAPFT vs MCU08050D7151BP100 |
TNPS08057151BEBX0C | RES,SMT,THIN FILM,7.15K OHMS,150WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Draloric | 9T08052A7151WAPFT vs TNPS08057151BEBX0C |
RT0805BRD107K15 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A7151WAPFT vs RT0805BRD107K15 |
TNPW08057K15BEEN | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A7151WAPFT vs TNPW08057K15BEEN |
MCU0805-250.1%ATP57K15 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | 9T08052A7151WAPFT vs MCU0805-250.1%ATP57K15 |
TNPW08057K15BECN0H | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A7151WAPFT vs TNPW08057K15BECN0H |