9C12063A1003JLHFT
Description: Fixed Resistor, Thin Film, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206

Overview of 9C12063A1003JLHFT by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for 9C12063A1003JLHFT by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   12100
RFQ
Bristol Electronics   818
RFQ
Bristol Electronics   516
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 100000OHM, 200V, 5% +/-TOL, 200PPM/CEL, 1206 7376
  • 1 $0.2000
  • 557 $0.0600
  • 6,668 $0.0400
$0.0400 / $0.2000 Buy Now

CAD Models for 9C12063A1003JLHFT by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9C12063A1003JLHFT by YAGEO Corporation

9C12063A1003JLHFT
YAGEO Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.25 W
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. 9C12063A1003JLHFT
    YAGEO Corporation
    Fixed Resistor, Thin Film, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
    VS

Related Parts for 9C12063A1003JLHFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C12063A1003JLHFT by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C12063A1003JLHFT by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9C12063A1003JLHFT would you like to use for your alert(s)?
  • Please alert me when 9C12063A1003JLHFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9C12063A1003JLHFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C12063A1003JLHFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9C12063A1003JLHFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C12063A1003JLHFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C12063A1003JLHFT by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: