Part Details for 9T08052A1403BAHFT by YAGEO Corporation
Overview of 9T08052A1403BAHFT by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9T08052A1403BAHFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for 9T08052A1403BAHFT
9T08052A1403BAHFT CAD Models
9T08052A1403BAHFT Part Data Attributes:
|
9T08052A1403BAHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A1403BAHFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 140000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
JESD-609 Code | e0 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |