Part Details for A/3K-R2-RJ6 by Automation Components Inc
Results Overview of A/3K-R2-RJ6 by Automation Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A/3K-R2-RJ6 Information
A/3K-R2-RJ6 by Automation Components Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for A/3K-R2-RJ6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AN9231
|
Newark | Thermistors, |Aci A/3K-R2-RJ6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0000 | Buy Now |
|
DISTI #
4728-A/3K-R2-RJ6-ND
|
DigiKey | 3,000 Ohm Thermistor, Room (R2), Min Qty: 1 Container: Bulk |
25 Bulk |
|
$55.2000 | Buy Now |
|
DISTI #
75926167
|
RS | 3,000 Ohm Thermistor, Room (R2), Comm Jack (6 Pin/6 Conductor) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.0000 | RFQ |