Part Details for A/CP-RS-A11-C5 by Automation Components Inc
Results Overview of A/CP-RS-A11-C5 by Automation Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A/CP-RS-A11-C5 Information
A/CP-RS-A11-C5 by Automation Components Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ50002ARHBT | Texas Instruments | Low-Cost 5-V Wireless Power Transmitter AFE WPC V 1.2 A11 Transmitter 32-VQFN -40 to 125 | |
| BQ50002ARHBR | Texas Instruments | Low-Cost 5-V Wireless Power Transmitter AFE WPC V 1.2 A11 Transmitter 32-VQFN -40 to 125 | |
| AM26C31IDRG4 | Texas Instruments | Quadruple differential line driver 16-SOIC -40 to 85 |
Price & Stock for A/CP-RS-A11-C5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4728-A/CP-RS-A11-C5-ND
|
DigiKey | 10,000 Ohm Thermistor (Type II), Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$17.7000 | Buy Now |