Part Details for A/CSI-R-232 by Automation Components Inc
Results Overview of A/CSI-R-232 by Automation Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A/CSI-R-232 Information
A/CSI-R-232 by Automation Components Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for A/CSI-R-232
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AN8026
|
Newark | Thermistors, |Aci A/CSI-R-232 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0000 | Buy Now |
|
DISTI #
4728-A/CSI-R-232-ND
|
DigiKey | 10,000 Ohm (CSI) Thermistor, Roo Min Qty: 1 Container: Bulk |
25 Bulk |
|
$54.4000 | Buy Now |
|
DISTI #
75927461
|
RS | 10,000 Ohm (CSI) Thermistor, Room (R), Comm Stereo Jack (3.5mm) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0000 | RFQ |