Part Details for A/CSI-R-EXPL by Automation Components Inc
Results Overview of A/CSI-R-EXPL by Automation Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A/CSI-R-EXPL Information
A/CSI-R-EXPL by Automation Components Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN75DPHY440SSRHRR | Texas Instruments | MIPI® CSI-2/DSI DPHY Retimer 28-WQFN 0 to 70 | |
| DS90UR910QSQE/NOPB | Texas Instruments | 10 - 75 MHz 24-bit Color FPD-Link II to CSI-2 Converter 40-WQFN -40 to 105 | |
| DS90UH940NTNKDRQ1 | Texas Instruments | 1080p FPD-Link III to CSI-2 deserializer with HDCP 64-WQFN -40 to 105 |
Price & Stock for A/CSI-R-EXPL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AN7214
|
Newark | 10,000 Ohm Csi, Hazardous, Room R, 2, |Aci A/CSI-R-EXPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$846.0000 | Buy Now |
|
DISTI #
4728-A/CSI-R-EXPL-ND
|
DigiKey | 10,000 Ohm Thermistor (CSI), Haz Min Qty: 1 Container: Bulk |
25 Bulk |
|
$676.8000 | Buy Now |
|
DISTI #
75927468
|
RS | 10,000 Ohm Thermistor (CSI), Hazardous, Room (R), 2in Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$705.0000 | RFQ |