Part Details for A/PS24-5V-S by Automation Components Inc
Results Overview of A/PS24-5V-S by Automation Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A/PS24-5V-S Information
A/PS24-5V-S by Automation Components Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G88MPS241028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
| G87MPS241202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
| G87MPS242202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Price & Stock for A/PS24-5V-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4728-A/PS24-5V-S-ND
|
DigiKey | 5VDC Adjustable Power Supply w/S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$33.6000 | Buy Now |