Part Details for A-2014-2-4-N-T-R by ASSMANN WSW components GmbH
Results Overview of A-2014-2-4-N-T-R by ASSMANN WSW components GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-2014-2-4-N-T-R Information
A-2014-2-4-N-T-R by ASSMANN WSW components GmbH is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68020-140HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
| 74817-2014LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
| 90312-014LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 14 Position |
Price & Stock for A-2014-2-4-N-T-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AE10396-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 24 Weeks Container: Tray |
50169 In Stock |
|
$0.4800 / $0.8300 | Buy Now |
|
|
Future Electronics | MODULAR JACK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Tray | 2400Tray |
|
$0.4800 / $0.5200 | Buy Now |
|
|
Onlinecomponents.com | MODULAR JACK, 8P8C COO: China RoHS: Compliant |
7261 In Stock 8700 On Order |
|
$0.4590 / $0.5860 | Buy Now |
|
DISTI #
54290538
|
Verical | Conn Modular Jack F 8 POS 2.04mm Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2047 | Americas - 7250 |
|
$0.5697 / $0.7989 | Buy Now |
|
DISTI #
54290538
|
Verical | Conn Modular Jack F 8 POS 2.04mm Solder ST Thru-Hole 8 Terminal 1 Port COO: Taiwan RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2047 | Americas - 7250 |
|
$0.5697 / $0.7989 | Buy Now |
|
|
Master Electronics | MODULAR JACK, 8P8C COO: China RoHS: Compliant |
7261 In Stock 8700 On Order |
|
$0.4590 / $0.5860 | Buy Now |
|
|
New Advantage Corporation | MODULAR JACK RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2100 |
|
$0.8000 / $0.8667 | Buy Now |
US Tariff Estimator: A-2014-2-4-N-T-R by ASSMANN WSW components GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A-2014-2-4-N-T-R
A-2014-2-4-N-T-R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A-2014-2-4-N-T-R Part Data Attributes
|
|
A-2014-2-4-N-T-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-2014-2-4-N-T-R
ASSMANN WSW components GmbH
Telecom and Datacom Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 0.65 Inch | |
| Body Depth | 0.645 Inch | |
| Body Length | 0.61 Inch | |
| Connector Type | Rj Connector | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 30 MΩ | |
| Contact Style | Modular Rj45 | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Durability | 750 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.128 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 |
A-2014-2-4-N-T-R Frequently Asked Questions (FAQ)
-
The recommended storage condition for A-2014-2-4-N-T-R is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of 15°C to 30°C (59°F to 86°F) and humidity below 60%.
-
Yes, A-2014-2-4-N-T-R is compatible with lead-free soldering processes, with a recommended soldering temperature of 260°C (500°F) for a maximum of 10 seconds.
-
The maximum operating temperature for A-2014-2-4-N-T-R is 125°C (257°F), with a derating of 1.5°C (2.7°F) per 1000 feet above sea level.
-
Yes, A-2014-2-4-N-T-R is designed to withstand high-vibration environments, with a tested vibration resistance of up to 10G (98 m/s²) according to IEC 60068-2-6.
-
Yes, A-2014-2-4-N-T-R is fully compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.