Part Details for A-42002-15A1A1 by Molex
Results Overview of A-42002-15A1A1 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-42002-15A1A1 Information
A-42002-15A1A1 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PTEA420025P2AD | Texas Instruments | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-8 | |
| SE1420023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 4 power pins, 200 signal pins, Vertical | |
| 73944-2002LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 210 Positions. |
Price & Stock for A-42002-15A1A1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MOL10-84-4150
|
Heilind Electronics | 084 DIA ASSY HDR HSG PIN 94V- SN 15CKT | Americas - 0 in Stock |
|
$2.0994 / $2.1869 | Buy Now |