Part Details for A-DFF09LPXX-III by ASSMANN WSW components GmbH
Overview of A-DFF09LPXX-III by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for A-DFF09LPXX-III
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS IDT RA Cable Mount 9 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for A-DFF09LPXX-III
A-DFF09LPXX-III CAD Models
A-DFF09LPXX-III Part Data Attributes:
|
A-DFF09LPXX-III
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-DFF09LPXX-III
ASSMANN WSW components GmbH
D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 9 |