-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED 3MM GRN PNL MNT WATER PROOF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10582-ND
|
DigiKey | LED 3MM GRN PNL MNT WATER PROOF Min Qty: 1 Lead time: 19 Weeks Container: Tray |
101 In Stock |
|
$6.0477 / $12.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks | 0 |
|
$7.1100 | Buy Now |
|
Onlinecomponents.com | Led 3MM Grn Pnl Mnt Water Proof RoHS: Compliant |
97 In Stock 200 Factory Stock |
|
$5.8400 / $12.1300 | Buy Now |
|
Master Electronics | Led 3MM Grn Pnl Mnt Water Proof RoHS: Compliant |
97 In Stock 200 Factory Stock |
|
$5.8400 / $12.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A-LED8-1GAAS-MR7-1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-LED8-1GAAS-MR7-1
ASSMANN WSW components GmbH
LED 3MM GRN PNL MNT WATER PROOF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |