Part Details for A007-G2H840-R5 by LEDDynamics
Results Overview of A007-G2H840-R5 by LEDDynamics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A007-G2H840-R5 Information
A007-G2H840-R5 by LEDDynamics is an RF Blindmate Connector.
RF Blindmate Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5ERJ45UNNA-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 7ft | |
| MP-64RJ45UNNA-007 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-007 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 7ft | |
| 10155504-A007LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 7 Position, STG, Top Latch, <br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for A007-G2H840-R5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
788-A007-G2H840-R5-ND
|
DigiKey | LED MOD INDUS STARBRD 4000K Container: Tray |
0 Tray |
|
Buy Now |