Part Details for A01H-5NS-BQ by RCD Components Inc
Overview of A01H-5NS-BQ by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for A01H-5NS-BQ
A01H-5NS-BQ CAD Models
A01H-5NS-BQ Part Data Attributes
|
A01H-5NS-BQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
A01H-5NS-BQ
RCD Components Inc
Active Delay Line
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Logic IC Type | ACTIVE DELAY LINE | |
Terminal Finish | TIN LEAD |
Alternate Parts for A01H-5NS-BQ
This table gives cross-reference parts and alternative options found for A01H-5NS-BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A01H-5NS-BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A01H-5NS-BW | Active Delay Line, | RCD Components Inc | A01H-5NS-BQ vs A01H-5NS-BW |