Part Details for A102J20C0GH5TAA by Vishay Intertechnologies
Results Overview of A102J20C0GH5TAA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A102J20C0GH5TAA Information
A102J20C0GH5TAA by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A102J20C0GH5TAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89K8535
|
Newark | Cap, ceramic,1000Pf,100Vdc,5-% Tol,5+% Tol |Vishay A102J20C0GH5TAA RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1740 / $0.2090 | Buy Now |
|
DISTI #
A102J20C0GH5TAA
|
Avnet Americas | A 100V 1nF ? 5 % C0G REEL e3 - Tape and Reel (Alt: A102J20C0GH5TAA) COO: China RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1640 / $0.1752 | Buy Now |
|
DISTI #
594-A102J20C0GH5TAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded A 100V 1NF +/- 5 % C0G REEL E3 RoHS: Compliant | 0 |
|
$0.1840 | Order Now |
|
DISTI #
A102J20C0GH5TAA
|
Avnet Abacus | A 100V 1nF 5 C0G REEL e3 (Alt: A102J20C0GH5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: A102J20C0GH5TAA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A102J20C0GH5TAA
A102J20C0GH5TAA Part Data Attributes
|
|
A102J20C0GH5TAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A102J20C0GH5TAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.40 | |
| Factory Lead Time | 15 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Diameter | 3 Mm | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire |