-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 4.5mT Min, 11mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1153LLHLX-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A1153LLHLX-T-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 30000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6020 | Buy Now |
|
DISTI #
250-A1153LLHLX-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CHOPPER STABILIZED 2-WIRE SWITCHES RoHS: Compliant | 0 |
|
$0.6020 | Order Now |
|
DISTI #
V36:1790_06610612
|
Arrow Electronics | Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R COO: Philippines RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2543 | Americas - 20000 |
|
$0.7012 / $1.0587 | Buy Now |
|
|
Future Electronics | A1153 Series 24 V 17 mA SMT Chopper-Stabilized Hall-Effect Switch - SOT-23W-3 RoHS: Not Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
|
DISTI #
91963795
|
Verical | Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2543 | Americas - 20000 |
|
$0.7012 / $1.0587 | Buy Now |
|
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
DISTI #
V36:1790_06610612
|
Arrow Electronics | Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R COO: Philippines RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2543 | Americas - 20000 |
|
$0.7012 / $1.0587 | Buy Now |
|
DISTI #
91963795
|
Verical | Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R COO: Philippines RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2543 | Americas - 20000 |
|
$0.7012 / $1.0587 | Buy Now |
|
DISTI #
V36:1790_06610612
|
Arrow Electronics | Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R COO: Philippines RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2543 | Americas - 20000 |
|
$0.7012 / $1.0587 | Buy Now |
|
DISTI #
91963795
|
Verical | Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R COO: Philippines RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2543 | Americas - 20000 |
|
$0.7012 / $1.0587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
A1153LLHLX-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1153LLHLX-T
Allegro MicroSystems LLC
Hall Effect Sensor, 4.5mT Min, 11mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 3 Pin | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Reverse Battery Protection | |
| Body Breadth | 1.91 Mm | |
| Body Height | 1 Mm | |
| Body Length or Diameter | 2.98 Mm | |
| Housing | Plastic | |
| Hysteresis | 3 Mt | |
| Input Mode | Unipolar | |
| JESD-609 Code | e3 | |
| Magnetic Field Range-Max | 11 Mt | |
| Magnetic Field Range-Min | 4.5 Mt | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 17 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Output Type | Analog Current | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TO-236 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Magnetic Field Sensor,Hall Effect | |
| Supply Voltage-Max | 24 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin | |
| Termination Type | Solder |
A symmetrical layout with a central ground plane and minimal signal trace length is recommended. Allegro provides a reference layout in their application note AN296070.
The output voltage swing of the A1153LLHLX-T is proportional to the input current. To ensure accurate current sensing, use a voltage reference and an ADC with a sufficient resolution to capture the output voltage swing.
The A1153LLHLX-T is rated for operation from -40°C to 150°C. However, the device's accuracy and reliability may degrade at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
Calibration involves adjusting the device's offset and gain to match the specific application requirements. Allegro provides a calibration procedure in their application note AN296070.
A low-pass filter with a cutoff frequency below 100 kHz is recommended to minimize noise and interference. A 1 kΩ resistor and a 10 nF capacitor in series can be used as a simple filter configuration.