-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 1mT Min, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1192LLHLT-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
620-1391-2-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 18000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6423 | Buy Now |
|
DISTI #
250-A1192LLHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CHOPPER STABILIZED 2-WIRE SWITCHES RoHS: Compliant | 0 |
|
$0.6420 | Order Now |
|
|
Future Electronics | A1192 Series 24 V 6.9 mA Surface Mount Two Wire Hall-Effect Switch - SOT-23W-3 RoHS: Not Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
|
|
Rochester Electronics | Hall Effect Sensor, 1mT Min, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount RoHS: Compliant Status: Active Min Qty: 1 | 363 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
A1192LLHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1192LLHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, 1mT Min, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 3 Pin | |
| Reach Compliance Code | Compliant | |
| Body Breadth | 1.91 Mm | |
| Body Height | 1 Mm | |
| Body Length or Diameter | 2.98 Mm | |
| Housing | Plastic | |
| Hysteresis | 3 Mt | |
| Input Mode | Unipolar | |
| JESD-609 Code | e3 | |
| Magnetic Field Range-Max | 20 Mt | |
| Magnetic Field Range-Min | 1 Mt | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 17 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Output Type | Current Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TO-236 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Magnetic Field Sensor,Hall Effect | |
| Supply Voltage-Max | 24 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin | |
| Termination Type | Solder |
A good PCB layout for the A1192LLHLT-T should minimize noise and ensure proper thermal dissipation. Allegro recommends a 4-layer PCB with a solid ground plane, and keeping the IC's thermal pad connected to a large copper area for heat sinking.
To handle the output voltage swing, you can use a voltage divider or a level shifter to step down the output voltage to match the microcontroller's input voltage. Alternatively, you can use a buffer or an op-amp to condition the output signal.
The maximum allowable current through the output pins of the A1192LLHLT-T is 10 mA. Exceeding this current may cause damage to the IC or affect its performance.
Calibration of the A1192LLHLT-T typically involves adjusting the offset and gain of the output signal. This can be done using external resistors and potentiometers, or through software calibration using a microcontroller.
The A1192LLHLT-T's performance is affected by temperature, with changes in offset, gain, and linearity. Allegro provides temperature coefficients in the datasheet to help designers compensate for these effects.