Part Details for A1229LLTTK-T by Allegro MicroSystems LLC
Results Overview of A1229LLTTK-T by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1229LLTTK-T Information
A1229LLTTK-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for A1229LLTTK-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86090782
|
Verical | Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V T/R RoHS: Compliant Min Qty: 379 Package Multiple: 1 Date Code: 1801 | Americas - 7369 |
|
$0.6144 / $0.9909 | Buy Now |
|
|
Rochester Electronics | Magnetic Field Sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 7369 |
|
$0.4915 / $0.7927 | Buy Now |
US Tariff Estimator: A1229LLTTK-T by Allegro MicroSystems LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.