Part Details for A1252WV-S-5P-G by CJT Changjiang Connectors Co Ltd
Results Overview of A1252WV-S-5P-G by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1252WV-S-5P-G Information
A1252WV-S-5P-G by CJT Changjiang Connectors Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for A1252WV-S-5P-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | 890 |
|
$0.1901 / $0.2976 | Buy Now |
Part Details for A1252WV-S-5P-G
A1252WV-S-5P-G CAD Models
A1252WV-S-5P-G Part Data Attributes
|
|
A1252WV-S-5P-G
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1252WV-S-5P-G
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Vertical,With Friction Lock,5 Positions,Natural,Gold; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant |