Part Details for HPH2-B-34-SGA-SMT-PP-T/RA11056 by Adam Technologies Inc
Overview of HPH2-B-34-SGA-SMT-PP-T/RA11056 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPH2-B-34-SGA-SMT-PP-T/RA11056
HPH2-B-34-SGA-SMT-PP-T/RA11056 CAD Models
HPH2-B-34-SGA-SMT-PP-T/RA11056 Part Data Attributes:
|
HPH2-B-34-SGA-SMT-PP-T/RA11056
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPH2-B-34-SGA-SMT-PP-T/RA11056
Adam Technologies Inc
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.234 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5212 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for HPH2-B-34-SGA-SMT-PP-T/RA11056
This table gives cross-reference parts and alternative options found for HPH2-B-34-SGA-SMT-PP-T/RA11056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH2-B-34-SGA-SMT-PP-T/RA11056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-078051T1746 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | HPH2-B-34-SGA-SMT-PP-T/RA11056 vs M20-078051T1746 |
BHR-34-HUA-SMT | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | HPH2-B-34-SGA-SMT-PP-T/RA11056 vs BHR-34-HUA-SMT |
2015-2X17GD | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | HPH2-B-34-SGA-SMT-PP-T/RA11056 vs 2015-2X17GD |
DHPH-34-U-.074/SMT/.354-PP-T/R | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HPH2-B-34-SGA-SMT-PP-T/RA11056 vs DHPH-34-U-.074/SMT/.354-PP-T/R |
HPH2-A-34-UA-SMT-P-PP | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HPH2-B-34-SGA-SMT-PP-T/RA11056 vs HPH2-A-34-UA-SMT-P-PP |
052510-17G1000 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Advanced-Connectek Inc | HPH2-B-34-SGA-SMT-PP-T/RA11056 vs 052510-17G1000 |
STL210-0330CVGT-034U | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | HPH2-B-34-SGA-SMT-PP-T/RA11056 vs STL210-0330CVGT-034U |
MPH234U | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HPH2-B-34-SGA-SMT-PP-T/RA11056 vs MPH234U |
A1252WV0-2X17PSBS | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | HPH2-B-34-SGA-SMT-PP-T/RA11056 vs A1252WV0-2X17PSBS |
HMHR-A-34-VUA-SMT | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | HPH2-B-34-SGA-SMT-PP-T/RA11056 vs HMHR-A-34-VUA-SMT |