There are no models available for this part yet.
Overview of A1273WV-S-27P1 by Joint Tech Electronic Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72627P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers |
CAD Models for A1273WV-S-27P1 by Joint Tech Electronic Industrial Co Ltd
Part Data Attributes for A1273WV-S-27P1 by Joint Tech Electronic Industrial Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.098 inch
|
Body Depth
|
0.148 inch
|
Body Length
|
1.35 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.048 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
27
|
Alternate Parts for A1273WV-S-27P1
This table gives cross-reference parts and alternative options found for A1273WV-S-27P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1273WV-S-27P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1273WV-S-27P2 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Joint Tech Electronic Industrial Co Ltd | A1273WV-S-27P1 vs A1273WV-S-27P2 |
500592-0306 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Green Insulator, Receptacle | Molex | A1273WV-S-27P1 vs 500592-0306 |
500592-0303 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Yellow Insulator, Receptacle | Molex | A1273WV-S-27P1 vs 500592-0303 |
500592-0302 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Red Insulator, Receptacle | Molex | A1273WV-S-27P1 vs 500592-0302 |
YY-0600-S06RGB | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Young Yak Enterprise Co Ltd | A1273WV-S-27P1 vs YY-0600-S06RGB |