-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
1651966
|
element14 Asia-Pacific | IC, HALL EFFECT SWITCH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0777 / $2.5366 | Buy Now |
DISTI #
1651966
|
Farnell | IC, HALL EFFECT SWITCH RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.2131 / $2.7263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1321LUA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1321LUA-T
Allegro MicroSystems LLC
Hall Effect Sensor, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT, SENSITIVITY IS 5 MVPERGAUSS | |
Body Breadth | 1.52 mm | |
Body Height | 3.02 mm | |
Body Length or Diameter | 4.09 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 1.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 mA | |
Output Range | 0.20-4.70V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1.5 Ω | |
Sensitivity (mV/G) | 5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A1321LUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1321LUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1321LUA | Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3 | Allegro MicroSystems LLC | A1321LUA-T vs A1321LUA |