-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire-to-Board Connector; 1.50mm (0.059 in) Pitch Header,Surface Mount,Vertical,5 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1501WV-S-5P by CJT Changjiang Connectors Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 5P ZH 1x5P Tin -40+105 1.5mm 100V 5 2A 1 Surface MountVertical SMDP1.5mm Headers Male Pins RoHS | 945 |
|
$0.1066 / $0.2034 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 500 |
|
$0.1015 / $0.1676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
A1501WV-S-5P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1501WV-S-5P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.50mm (0.059 in) Pitch Header,Surface Mount,Vertical,5 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant |