| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 10M470KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core | A2-R47K vs 10M470KLF |
| 1025R-12K | API Delevan | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core | A2-R47K vs 1025R-12K |
| ER1025-12KP | API Delevan | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core | A2-R47K vs ER1025-12KP |
| MS75083-9 | API Delevan | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core | A2-R47K vs MS75083-9 |
| P0206-R47-KBQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element | A2-R47K vs P0206-R47-KBQ |
| P0206-R47-KB | RCD Components Inc | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element | A2-R47K vs P0206-R47-KB |
| 75083-9 | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core | A2-R47K vs 75083-9 |
| CTM1F-R47K | Central Technologies | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core | A2-R47K vs CTM1F-R47K |
| 550-3399-09-02-36 | Cambion Electronics Ltd | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element | A2-R47K vs 550-3399-09-02-36 |
| ER1025-12KS | API Delevan | Check for Price | General Purpose Inductor, 0.47uH, 10%, 1 Element, Phenolic-Core | A2-R47K vs ER1025-12KS |
Part Details for A2-R47K by Associated Components Technology Inc
Results Overview of A2-R47K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2-R47K Information
A2-R47K by Associated Components Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: A2-R47K by Associated Components Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
A2-R47K Part Data Attributes
|
|
A2-R47K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2-R47K
Associated Components Technology Inc
General Purpose Inductor, 0.47uH, 10%, 1 Element
|
| Pbfree Code | No | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Axial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Epoxy Molded | |
| DC Resistance | 0.35 Ω | |
| Inductance-Nom (L) | 0.47 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Lead Length | 25.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Length | 6.35 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk; Tr | |
| Quality Factor-Min (at L-nom) | 30 | |
| Rated Current-Max | 0.65 A | |
| Self Resonance Frequency | 330 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 25 Mhz | |
| Tolerance | 10% |
Alternate Parts for A2-R47K
This table gives cross-reference parts and alternative options found for A2-R47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2-R47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.