Part Details for A2008WV-S-5P by CJT Changjiang Connectors Co Ltd
Results Overview of A2008WV-S-5P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2008WV-S-5P Information
A2008WV-S-5P by CJT Changjiang Connectors Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for A2008WV-S-5P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 5P PH 1x5P Tin -40+105 2mm 250V 5 3A 1 Surface MountVertical SMDP2mm Headers Male Pins RoHS | 1030 |
|
$0.1030 / $0.2018 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 534 |
|
$0.0973 / $0.1607 | Buy Now |
US Tariff Estimator: A2008WV-S-5P by CJT Changjiang Connectors Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A2008WV-S-5P
A2008WV-S-5P Part Data Attributes
|
|
A2008WV-S-5P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2008WV-S-5P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Header,Surface Mount,Vertical,5 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Board Mounting Option | Solder Hold Down | |
| Body Breadth | 0.201 Inch | |
| Body Depth | 0.317 Inch | |
| Body Length | 0.551 Inch | |
| Connector Type | Board Connector | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 30 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Ivory | |
| Insulator Material | Liquid Crystal Polymer | |
| Mating Contact Pitch | 0.079 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Polarization Key | Polarization Notch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 5 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for A2008WV-S-5P
This table gives cross-reference parts and alternative options found for A2008WV-S-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2008WV-S-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 53426-0510 | Molex | $0.2498 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | A2008WV-S-5P vs 53426-0510 |
| 440053-5 | TE Connectivity | $0.2727 | 2.5mm,HDR,5pos,R/A | A2008WV-S-5P vs 440053-5 |
| 87233-5 | TE Connectivity | $3.4506 | 05 MODII HDR SRRA UNSHRD .100 | A2008WV-S-5P vs 87233-5 |
| CLP2505-0101 | SMK Corporation | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking Mech, Beige Insulator, Plug, | A2008WV-S-5P vs CLP2505-0101 |
| 3-103336-8 | TE Connectivity | Check for Price | 05 MODII HDR SRST UNSHRD A/PIN | A2008WV-S-5P vs 3-103336-8 |
| CLP1505-0301 | SMK Corporation | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking Mech, Beige Insulator, Plug, | A2008WV-S-5P vs CLP1505-0301 |
| 39-27-6054 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | A2008WV-S-5P vs 39-27-6054 |
| 9100-3-105-06 | Methode Electronics Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | A2008WV-S-5P vs 9100-3-105-06 |
| DF1E-5P-2.5DS(05) | Hirose Electric Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator, ROHS COMPLIANT | A2008WV-S-5P vs DF1E-5P-2.5DS(05) |
| BH-T-5 | Singatron Enterprises Co | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking Mech, Receptacle | A2008WV-S-5P vs BH-T-5 |