Part Details for A20S-BD by Vishay Dale
Overview of A20S-BD by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116SA20SOG | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, SOIC31/Tube | |
6116LA20SOG8 | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, SOIC0/Reel | |
6116LA20SOGI8 | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, SOIC0/Reel |
Part Details for A20S-BD
A20S-BD CAD Models
A20S-BD Part Data Attributes
|
A20S-BD
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
A20S-BD
Vishay Dale
CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |
Alternate Parts for A20S-BD
This table gives cross-reference parts and alternative options found for A20S-BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A20S-BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-2404-LAB | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | A20S-BD vs S-2404-LAB |
A20S-BC | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | A20S-BD vs A20S-BC |
S-304-DB | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | A20S-BD vs S-304-DB |
S-304-CCE | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | A20S-BD vs S-304-CCE |
SIMM0412SAC | Rack and Panel Connector, 4 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | A20S-BD vs SIMM0412SAC |
A20S-BC | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | A20S-BD vs A20S-BC |
A20S-CD | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | A20S-BD vs A20S-CD |
S-2404-DB | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | A20S-BD vs S-2404-DB |
CSMM4-20SD10SK24-50 | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | A20S-BD vs CSMM4-20SD10SK24-50 |
A20S-AC | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | Vishay Dale | A20S-BD vs A20S-AC |