Part Details for A21CSP48VDC1.6D by CIT Relay & Switch
Results Overview of A21CSP48VDC1.6D by CIT Relay & Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A21CSP48VDC1.6D Information
A21CSP48VDC1.6D by CIT Relay & Switch is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A21CSP48VDC1.6D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2449-A21CSP48VDC1.6D-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 40A 48V Min Qty: 1 Lead time: 23 Weeks Container: Tray |
100 In Stock |
|
$1.6597 / $2.5400 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$1.7700 / $3.1300 | Buy Now |