Part Details for A29002U-90 by AMIC Technology
Overview of A29002U-90 by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A29002U-90
A29002U-90 CAD Models
A29002U-90 Part Data Attributes
|
A29002U-90
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29002U-90
AMIC Technology
Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT SECTOR | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for A29002U-90
This table gives cross-reference parts and alternative options found for A29002U-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29002U-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002B-90XP1 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | A29002U-90 vs M29F002B-90XP1 |
AT49F002-90PL | Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | A29002U-90 vs AT49F002-90PL |
MX29F002BPC-90 | Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | A29002U-90 vs MX29F002BPC-90 |
AT49F002-90PJ | Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | A29002U-90 vs AT49F002-90PJ |
AM29F002NBB-90PC | Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Spansion | A29002U-90 vs AM29F002NBB-90PC |
AT49F020-90PI | Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | A29002U-90 vs AT49F020-90PI |
V29C51002B-90P | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Mosel Vitelic Corporation | A29002U-90 vs V29C51002B-90P |
AS29F002B-90PI | Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Alliance Semiconductor Corporation | A29002U-90 vs AS29F002B-90PI |
AM29F002NBB-90PD | Flash, 256KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 | Spansion | A29002U-90 vs AM29F002NBB-90PD |
AT49F002-90PC | Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | A29002U-90 vs AT49F002-90PC |