Memory
A29002UL-70F
AMIC Technology
Description: Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32

Overview of A29002UL-70F by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A29002UL-70F by AMIC Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 24162820
Verical NOR Flash Parallel 5V 2M-bit 256K x 8 70ns 32-Pin PLCC RoHS: Compliant Min Qty: 21 Package Multiple: 1 Americas - 30
  • 21 $3.8425
  • 25 $3.6774
$3.6774 / $3.8425 Buy Now
NAC Flash, 256KX8, 70ns, PQCC32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 30
  • 1 $2.4400
  • 30 $1.6300
  • 3,000 $1.5400
$1.5400 / $2.4400 Buy Now

CAD Models for A29002UL-70F by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A29002UL-70F by AMIC Technology

A29002UL-70F
AMIC Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
DATA RETENTION TIME @ 150 DEGREE CENTIGRADE
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
8
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Write Cycle Time-Max (tWC)
0.00007 ms
Want to compare parts?
  1. A29002UL-70F
    AMIC Technology
    Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
    VS

Alternate Parts for A29002UL-70F

This table gives cross-reference parts and alternative options found for A29002UL-70F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29002UL-70F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F002BNT90K3E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics A29002UL-70F vs M29F002BNT90K3E
M29F002BNB120K3F Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions A29002UL-70F vs M29F002BNB120K3F
MBM29F002BC-70PD Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 FUJITSU Semiconductor Limited A29002UL-70F vs MBM29F002BC-70PD
A29002UL-70 Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMIC Technology A29002UL-70F vs A29002UL-70
M29F002NT-70XK1TR 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics A29002UL-70F vs M29F002NT-70XK1TR
M29F002BB120K6F 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics A29002UL-70F vs M29F002BB120K6F
MBM29F002TC-70PD Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 FUJITSU Limited A29002UL-70F vs MBM29F002TC-70PD
AT49F002-70JI Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation A29002UL-70F vs AT49F002-70JI
M29F002BNB120K6E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics A29002UL-70F vs M29F002BNB120K6E
MBM29F002BC-70PD-E1 Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion A29002UL-70F vs MBM29F002BC-70PD-E1
Part Number Description Manufacturer Compare
M29F002BNB70K6E Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions A29002UL-70F vs M29F002BNB70K6E
M29F002BB70K3E Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions A29002UL-70F vs M29F002BB70K3E
AM29F002BB-70JD Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion A29002UL-70F vs AM29F002BB-70JD
TMS29F002RT70CFML 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 Texas Instruments A29002UL-70F vs TMS29F002RT70CFML
M29F002BB120K3E Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions A29002UL-70F vs M29F002BB120K3E
M29F002BB70K3T 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics A29002UL-70F vs M29F002BB70K3T
M29F002BB90K1T 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics A29002UL-70F vs M29F002BB90K1T
M29F002BB70K1F Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions A29002UL-70F vs M29F002BB70K1F
M29F002BNB70K6T 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics A29002UL-70F vs M29F002BNB70K6T
M29F002BB120K6T 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics A29002UL-70F vs M29F002BB120K6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A29002UL-70F by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A29002UL-70F by AMIC Technology

Select Manufacturer
Which Manufacturer of A29002UL-70F would you like to use for your alert(s)?
  • Please alert me when A29002UL-70F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A29002UL-70F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A29002UL-70F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A29002UL-70F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A29002UL-70F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A29002UL-70F by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: