There are no models available for this part yet.
Overview of A29040DL-55F by AMIC Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A29040DL-55F by AMIC Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Flash, 512KX8, 55ns, PQCC32 RoHS: Compliant Min Qty: 150 Package Multiple: 150 | 0 |
|
$1.8500 / $1.9900 | Buy Now |
CAD Models for A29040DL-55F by AMIC Technology
Part Data Attributes for A29040DL-55F by AMIC Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMIC TECHNOLOGY CORP
|
Package Description
|
QCCJ,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
55 ns
|
JESD-30 Code
|
R-PQCC-J32
|
Length
|
13.97 mm
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
5 V
|
Seated Height-Max
|
3.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Type
|
NOR TYPE
|
Width
|
11.43 mm
|
Alternate Parts for A29040DL-55F
This table gives cross-reference parts and alternative options found for A29040DL-55F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29040DL-55F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29040DV-55F/Q | Flash, 512KX8, 55ns, PDSO32, TSOP1-32 | AMIC Technology | A29040DL-55F vs A29040DV-55F/Q |
A29040DV-55UF/Q | Flash, 512KX8, 55ns, PDSO32, TSOP1-32 | AMIC Technology | A29040DL-55F vs A29040DV-55UF/Q |
A29040CL-55F | Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | AMIC Technology | A29040DL-55F vs A29040CL-55F |
A29040CV-55F | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32 | AMIC Technology | A29040DL-55F vs A29040CV-55F |
A29040D-55UF | Flash, 512KX8, 55ns, PDIP32, DIP-32 | AMIC Technology | A29040DL-55F vs A29040D-55UF |
A29040DV-55UF | Flash, 512KX8, 55ns, PDSO32, TSOP1-32 | AMIC Technology | A29040DL-55F vs A29040DV-55UF |
A29040CV-55UF | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32 | AMIC Technology | A29040DL-55F vs A29040CV-55UF |
A29040DV-55F | Flash, 512KX8, 55ns, PDSO32, TSOP1-32 | AMIC Technology | A29040DL-55F vs A29040DV-55F |